MIKROE-3741

Mikroe
932-MIKROE-3741
MIKROE-3741

Mfr.:

Description:
Power Management IC Development Tools BATT-MON Click

In Stock: 9

Stock:
9 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,04 € 14,04 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
Battery Management
3.3 V/5 V
STC3115
Brand: Mikroe
Dimensions: 28.6 mm x 25.4 mm
Interface Type: GPIO, I2C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules and Accessories.

BATT-MON Click

Mikroe BATT-MON Click is a very versatile, high-accuracy, multiple-chemistry battery gauge for single-cell battery applications. The Mikroe BATT-MON Click is used for various applications, ranging from smartphones, notebooks/laptops, power tools, and vacuums, to energy storage systems (ESS). The board provides the output voltage at the same time and can provide additional current to the connected load if the current provided by the mikroBUS™ socket is not enough. This performance is possible by utilizing the connected battery and employing intelligent power routing algorithms of the BATT-MON click.