MIKROE-3739

Mikroe
932-MIKROE-3739
MIKROE-3739

Mfr.:

Description:
Networking Development Tools Thingstream Click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,35 € 74,35 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Networking Development Tools
RoHS:  
Add-On Boards
GPS/GNSS, Cloud Router
SIM868
5 V
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
For Use With: STM32F407VGT6
Interface Type: GPIO, I2C, SPI, UART
Product Type: Networking Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 34,362 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules and Accessories.

Thingstream Click

Mikroe Thingstream Click is an IoT gateway board with the Thingstream client SDK preinstalled. This allows for connecting to the Thingstream global MQTT network with connectivity tools out of the box. Global connectivity is achieved by connecting to the strongest GSM network available across over 600 networks worldwide. This Mikroe board brings Thingstream connectivity to embedded computers and MCUs by simply utilizing the UART interface. This can be configured and managed using minimal, well-documented AT commands.