MIKROE-3569

Mikroe
932-MIKROE-3569
MIKROE-3569

Mfr.:

Description:
Power Management IC Development Tools Buck 10 Click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,48 € 15,48 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
Add-On Boards
Voltage Regulator - Switching Regulator
3.3 V
3.3 V to 5 V
MPM3632C
Buck
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 64,190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules and Accessories.

Power Management Click Boards

Mikroe Power Management Click Boards are used to add power management solutions for various applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any type of power applications, including medical, industrial, and automation.

MIKROE-3569 Buck 10 Click

Mikroe MIKROE-3569 Buck 10 Click is a high-efficiency step-down converter that provides a highly regulated output voltage. The voltage is derived from the connected power source, rated from 4V to 18V. The regulated output voltage can be selected between 3.3V and 5V. These voltage values are commonly used in embedded designs. This Mikroe click is based on an integrated MPM3632C DC-DC converter. The MPM3632C allows the Click board™ to easily deliver up to 3A of current due to its high efficiency. The MPM3632C is reliable, offering over-current and over-voltage protection and a thermal shutdown.