MIKROE-3471

Mikroe
932-MIKROE-3471
MIKROE-3471

Mfr.:

Description:
Daughter Cards & OEM Boards Keylock 2 Click

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,50 € 21,50 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Daughter Cards & OEM Boards
RoHS:  
Add-On Boards
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Interface Type: GPIO
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Daughter Cards & OEM Boards
Series: Keylock
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: SK13AEG13
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules and Accessories.

Keylock 2 Click

Mikroe Keylock 2 Click has an antistatic process sealed keylock mechanism with three position output states. The Mikroe board is used for applications that require a mechanical lock mechanism and for testing concepts in early development. Three GPIO pins are used on the mikroBUS™ line (PWM, INT, and RST pin) to determine the position of the key. It's easily installed in place of a standard lock and is ideal for developing various home security applications, industrial equipment, and more.

Human-Machine Interface Click Boards

Mikroe Human-Machine Interface adds interactive features to boards like capacitive sensing modules or speech recognition. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any applications that require interactive solutions like buttons, gestures, thumbwheels, etc.