MIKROE-3411

Mikroe
932-MIKROE-3411
MIKROE-3411

Mfr.:

Description:
Pressure Sensor Development Tools Pressure 11 Click

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,94 € 24,94 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Pressure Sensor Development Tools
RoHS:  
Add-On Boards
Altitude, Pressure Sensor
LPS33HW
3.3 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 42.9 mm x 25.4 mm
Interface Type: I2C, SPI
Product Type: Pressure Sensor Development Tools
Series: Sensors-Pressure-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-3411 Pressure 11 Click

Mikroe MIKROE-3411 Pressure 11 Click is a digital barometer on a Click board equipped with the LPS33HW piezoresistive pressure sensor. The Mikroe sensor offers low power consumption, high resolution of the pressure data, and embedded thermal compensation. Other features include a FIFO buffer with several operating modes and temperature measurement. The sensor can measure pressure within the 260-1260hPa range. The Click offers calibrated readings over the SPI or I2C digital interface.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-3338 Pressure 8 Click

Mikroe MIKROE-3338 Pressure 8 Click is an accurate and fully calibrated pressure sensor equipped with the MPR series integrated piezoresistive silicon pressure sensor IC. This sensor offers low power consumption, high resolution of the output data (24-bit), stainless steel housing, compatibility with various liquid media, and high accuracy. The most distinctive feature of this sensor is its high accuracy and ability to output compensated 24-bit data over the I2C interface. The MIKROE-3338 Pressure 8 Click is the perfect tool for developing pressure-based applications, including humidifiers, washing and dish machines, air beds, and airflow monitors.