MIKROE-3379

Mikroe
932-MIKROE-3379
MIKROE-3379

Mfr.:

Description:
Antennas GSM/GPRS Straight Rubber Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,04 € 7,04 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Indoor Antennas
Passive Antenna
824 MHz
1.99 GHz
Cellular (NBIoT, LTE), GSM, UMTS, GPRS
Whip
Stubby
2 dB
70 MHz, 280 MHz
50 Ohms
2.0:1
50 W
- 30 C
+ 75 C
2 Band
Panel Mount
Connector
SMA Male
824 MHz to 894 MHz, 890 MHz to 960 MHz, 1.71 GHz to 1.89 GHz, 1.71 GHz to 1.99 GHz
50 mm
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99