MIKROE-333

Mikroe
932-MIKROE-333
MIKROE-333

Mfr.:

Description:
Audio IC Development Tools MICROPHONE AMP ADAPTER BOARD

In Stock: 17

Stock:
17 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,38 € 12,38 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Audio IC Development Tools
RoHS:  
Add-On Boards
Audio Amplifier
LM4864
5 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 52.58 mm x 34 mm
Output Power: 725 mW
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99