MIKROE-3308

Mikroe
932-MIKROE-3308
MIKROE-3308

Mfr.:

Description:
Current Sensor Development Tools The factory is currently not accepting orders for this product.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,92 € 18,92 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Current Sensor Development Tools
RoHS:  
Click Boards
Current Sensor
ACS70331
3.3 V, 5 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Interface Type: I2C
Product Type: Current Sensor Development Tools
Series: Hall Current
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 23,375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Hall Current 4 Click

Mikroe Hall Current 4 Click measures relatively high current using an integrated Allegro ACS70331 current sensor. The current sensor is based on GMR elements for current measurement. The Mikroe Hall Current 4 Click can be used for current measurement in applications designed to follow a current, such as monitoring the current in battery chargers or various kinds of system power supplies.