MIKROE-3300

Mikroe
932-MIKROE-3300
MIKROE-3300

Mfr.:

Description:
Position Sensor Development Tools Gyro 2 Click

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,92 € 18,92 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Position Sensor Development Tools
Add-On Boards
Motion Sensor
FXAS21002C
3.3 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 42.9 mm x 25.4 mm
Product Type: Position Sensor Development Tools
Series: Gyro
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-3300 Gyro 2 Click

Mikroe MIKROE-3300 Gyro 2 Click is a three-axis digital angular rate sensor that can sense the angular movement and velocity in three perpendicular axes. This Mikroe click board™ is equipped with the NXP FXAS21002C three-axis integrated angular rate gyroscope. This gyroscope IC features a good sensitivity-to-range ratio, allowing it to achieve a resolution of 0.0625°/s while operating in the ±2000°/s Full-Scale Range (FSR) mode.