MIKROE-3275

Mikroe
932-MIKROE-3275
MIKROE-3275

Mfr.:

Description:
Magnetic Sensor Development Tools Magnetic rotary Click

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,94 € 24,94 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Magnetic Sensor Development Tools
RoHS:  
Add-On Boards
Magnetic Sensor
HMC1512
3.3 V, 5 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Product Type: Magnetic Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules and Accessories.

MIKROE-3275 Magnetic Rotary Click

Mikroe MIKROE-3275 Magnetic Rotary Click is an accurate position sensing Click board™ that utilizes the HMC1512 magnetic field displacement sensor IC from Honeywell. The HMC1512 integrated sensor uses two coplanar saturated-mode Wheatstone bridges with four magneto-resistive elements per bridge. The Mikroe click board also features an MCP6022 rail-to-rail operational amplifier and an MCP3202 12-bit ADC from Microchip. This click board achieves a very high precision by implementing the proprietary Anisotropic Magneto-Resistive (AMR) technology from Honeywell.