MIKROE-3247

Mikroe
932-MIKROE-3247
MIKROE-3247

Mfr.:

Description:
Switch IC Development Tools MUX click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,20 € 17,20 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Switch IC Development Tools
RoHS:  
Add-On Boards
Multiplexer / Demultiplexer Switch
MUX509
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Operating Supply Voltage: 5 V
Product Type: Switch IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 36,455 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules and Accessories.

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters. 

MUX click (MIKROE-3247)

Mikroe MIKROE-3247 MUX Click is a Click board that switches one of the four differential inputs to one differential output. The Mikroe MUX Click employs the Texas Instruments MUX509 CMOS analog multiplexing IC. The MUX509 can be powered with both dual power supplies, ranging from ±5V to ±18V, and single power supplies, ranging from 10V to 36V. The rail-to-rail operation allows the input signal to swing up (and down) to the voltage of the power supply, with no distortion.