MIKROE-3197

Mikroe
932-MIKROE-3197
MIKROE-3197

Mfr.:

Description:
Magnetic Sensor Development Tools 3D HALL 5 click

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,48 € 15,48 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Magnetic Sensor Development Tools
RoHS:  
Add-On Boards
Hall-Effect, Magnetic Sensor
IIS2MDCTR
3.3 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Product Type: Magnetic Sensor Development Tools
Series: 3D Hall
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIKROE-3197 3D HALL 5 Click

Mikroe MIKROE-3197 3D HALL 5 Click Board is an accurate, magnetic-field-sensing Click board. This sensing feature makes the Mikroe Click board ideal for measuring the intensity of the magnetic field across three perpendicular axes. Outstanding features like an embedded self-test and a selectable power mode make the device an excellent choice for various IoT applications. The internal non-volatile memory contains calibration parameters, making the Click board a very accurate spatial magnetic sensor.

MIKROE-3629 3D Hall 7 Click Board

Mikroe MIKROE-3629 3D Hall 7 Click Board is a magnetic field sensing Click board used to measure the intensity of the magnetic field across three perpendicular axes. This Mikroe click board is equipped with AK09970N high-sensitivity 3D magnetic sensor IC. The mikroSDK-compliant library supports the MIKROE-3629 and can be readily used on a system equipped with a mikroBUS™ socket. This click board utilizes SPI and I2C interfaces with the help of onboard jumpers for communication interface selection. This is done as the SPI and I2C lines are multiplexed on the same pins due to the very low pin count of the magnetic sensor. The MIKROE-3629 is ideal for position sensing, contactless knobs, encoders, switches, and potentiometers.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules and Accessories.