MIKROE-3194

Mikroe
932-MIKROE-3194
MIKROE-3194

Mfr.:

Description:
Temperature Sensor Development Tools IR Grid 2 click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
93,74 € 93,74 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Temperature Sensor Development Tools
Add-On Boards
Optical Sensor
MLX90640
3.3 V, 5 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Product Type: Temperature Sensor Development Tools
Series: Sensors-Optical-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 59,655 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules and Accessories.

MIKROE-3194 IR Grid 2 Click

Mikroe MIKROE-3194 IR Grid 2 Click is a thermal imaging sensor with an array of 768 very sensitive factory-calibrated IR elements. These elements are arranged in 32 rows of 24 pixels, and each pixel measures the object temperature up to +300°C within the local Field of View. Mikroe MIKROE-3194 IR Grid 2 click uses the MLX90640 IR sensor that is mounted inside of the industry standard TO39 package. The IR sensor provides 2Kb EEPROM for storing the compensation and calibration parameters.