MIKROE-3159

Mikroe
932-MIKROE-3159
MIKROE-3159

Mfr.:

Description:
Electronic Paper Displays - ePaper E-Paper display 2,9" 296x128 dots

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,79 € 25,79 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Electronic Paper Displays - ePaper
Black, White
2.9 in
128 x 296
SPI
36.7 mm x 79 mm x 1.05 mm
29.06 mm x 66.9 mm
2.5 mA
3.3 V
0 C
+ 50 C
Background Colour: Black, White
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Display Mode: Reflective
Product: E-Paper Displays
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 36,350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8543700500
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543708900
JPHTS:
854370000
ECCN:
EAR99

E-Paper Displays

Mikroe E-Paper Displays offer Active Matrix Electrophoretic Displays (AMEPD) with a contrast ratio of 10:01. The e-paper displays feature a bistable display, SRAM, SPI interface, SRAM, timing control logic, gate buffer, source buffer, and ambient temperature sensor. These Mikroe displays come in sizes including 1.54", 2.13", and 2.9" with screen resolutions of 200 x 200, 122 x 250, and 296 x 128 pixels respectively. These e-paper displays operate at 3V input voltage and 0°C to +60°C temperature range.