MIKROE-3104

Mikroe
932-MIKROE-3104
MIKROE-3104

Mfr.:

Description:
Memory IC Development Tools Excelon-LP click

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,82 € 74,82 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Memory IC Development Tools
RoHS:  
Add-On Boards
CB15B108Q
8 Mbit
FRAM
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V
Product Type: Memory IC Development Tools
Series: Misc-Storage-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 54,653 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EXCELON™ (MIKROE-3104) LP Click

Mikroe MIKROE-3104 EXCELON™ LP Click can be used for various applications, ranging from data collection to demanding industrial controls. Mikroe EXCELON LP clicks a ferroelectric RAM module. Ferroelectric RAM, also known as FRAM, is a non-volatile memory type with characteristics comparable to much-faster DRAM memory modules. It is a much faster alternative to common serial FLASH and EEPROM modules that use conventional technologies. EXCELON LP clicks are a solution for embedded applications that frequently execute write operations.

Storage Click Boards

Mikroe Storage Click Boards add storage to various applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for applications requiring storage like SRAM, EEPROM, microSD, etc.  

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules and Accessories.