MIKROE-3100

Mikroe
932-MIKROE-3100
MIKROE-3100

Mfr.:

Description:
Power Management IC Development Tools Buck 5 click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,69 € 29,69 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
Voltage Regulator - Switching Regulator
3.3 V
900 mV to 5.5 V
MAX17506
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 57.15 mm x 25.4 mm
Output Current: 5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
9031809090
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-3100 Buck 5 Click

Mikroe MIKROE-3100 Buck 5 click is a buck (step-down) DC/DC converter that provides digitally adjusted step-down voltage on its output while delivering a considerable amount of current. Mikroe Buck 5 Click accepts a wide 5V to 30V range on its input. The output voltage can be adjusted via the SPI interface, from 0.9V to approximately 5.5V. The board features the Maxim Integrated MAX17506 integrated high efficiency, synchronous step-down DC/DC converter with internal feedback compensation. The MAX5401 digital potentiometer with SPI Interface is used on the feedback loop allowing digital control of the output voltage.

Power Management Click Boards

Mikroe Power Management Click Boards are used to add power management solutions for various applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any type of power applications, including medical, industrial, and automation.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.