MIKROE-3076

Mikroe
932-MIKROE-3076
MIKROE-3076

Mfr.:

Description:
Clock & Timer Development Tools Clock Gen 2 click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,20 € 17,20 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Clock & Timer Development Tools
RoHS:  
Add-On Boards
Clock Generator
DS1087LU-266
260 kHz to 66.6 MHz
Brand: Mikroe
Operating Supply Voltage: 3.3 V
Product Type: Clock & Timer Development Tools
Series: Misc-Other-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 48 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Clock & Timing Click Boards

Mikroe Clock and Timing Click Boards allow for adding clock and timing to applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of application where time is needed.