MIKROE-3045

Mikroe
932-MIKROE-3045
MIKROE-3045

Mfr.:

Description:
Security/Authentication Development Tools iButton click

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,12 € 36,12 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Security/Authentication Development Tools
RoHS:  
Add-On Boards
CZ-0-PIN
1-Wire
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 42.9 mm x 25.4 mm
Operating Supply Voltage: 3.3 V
Product Type: Security / Authentication Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471607000
USHTS:
8471609050
JPHTS:
847160000
ECCN:
EAR99

MIKROE-3045 iButton™ Click Board

Mikroe MIKROE-3045 iButton™ Click Board is a probe based on Maxim Integrated technology's 1-Wire® communication protocol. This click board has a chip that is usually packed in a robust stainless steel casing. The button-shaped MIKROE-3045 iButton has two contacts i.e., the lid and the base. These contacts carry the necessary connections down to a sensitive silicon chip that is embedded inside the metal button. Mikroe MIKROE-3045 iButton establishes communication with the host MCU when it touches the reader probe on the Click Board, via the 1-Wire interface. The communication takes place quickly as soon as the iButton is lightly pressed to the probe contacts. 

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.