MIKROE-2957

Mikroe
932-MIKROE-2957
MIKROE-2957

Mfr.:

Description:
Power Management IC Development Tools Buck 6 click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,52 € 27,52 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
Voltage Regulator - Switching Regulator
3.3 V
20 V
MAX17572
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules and Accessories.

Power Management Click Boards

Mikroe Power Management Click Boards are used to add power management solutions for various applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any type of power applications, including medical, industrial, and automation.

MIKROE-2957 Buck 6 Click

Mikroe MIKROE-2957 Buck 6 Click is an advanced synchronous DC-DC step-down (buck) converter. This DC-DC converter provides very wide input voltage range and high output current. The MIKROE-2957 click board features digitally adjustable output voltage, overcurrent protection, and over-temperature protection. This click board also offers adjustable PWM switching frequency, soft-start, and very high efficiency. The SYNC input allows tweaking of the internal clock signal and helps to synchronize with the external clock signal when more than one device is used.