MIKROE-2953

Not Assigned
MIKROE-2953

Mfr.:

Description:
Multiple Function Sensor Development Tools amsCCS811

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
Add-On Boards
Gas Sensor
CCS811
3.3 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Product Type: Multiple Function Sensor Development Tools
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-2953 Air Quality 3 Click

Mikroe MIKROE-2953 Air Quality 3 Click is an air quality measurement device. This Click Board can output the concentration of both equivalent CO2 levels and Total Volatile Organic Compounds (TVOC) in the indoor environment. The MIKROE-2953 click board features a programmable interrupt and direct I2C reading of calculated values.