MIKROE-2921

Mikroe
932-MIKROE-2921
MIKROE-2921

Mfr.:

Description:
WiFi Development Tools - 802.11 WiFi NINA click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,81 € 45,81 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: WiFi Development Tools - 802.11
RoHS:  
Add-On Boards
NINA-W132
802.11 b/g/n
2.4 GHz
3.3 V
WiFi
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Product Type: WiFi Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 28,257 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8543909000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIKROE-2921 WiFi NINA Click

Mikroe MIKROE-2921 WiFi NINA Click is a powerful standalone Wi-Fi® module equipped with a u-blox NINA-W132 module. This NINA-W132 module is easily configured with the u-blox s-center software using AT commands. Mikroe MIKROE-2921 WiFi Click provides a complete Wi-Fi stack for building secure Internet of Things (IoT) applications in a simple way.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules and Accessories.