MIKROE-2890

Mikroe
932-MIKROE-2890
MIKROE-2890

Mfr.:

Description:
Data Conversion IC Development Tools Hz to V click

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,52 € 27,52 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Data Conversion IC Development Tools
RoHS:  
Add-On Boards
Voltage to Frequency / Frequency to Voltage
TC9400
3.3 V, 5 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 57.15 mm x 25.4 mm
Product Type: Data Conversion IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 45,583 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
MXHTS:
8473300499
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules and Accessories.

MIKROE-2890 Hz to V click

Mikroe MIKROE-2890 Hz to V Click Board converts signal input frequency with virtually any wave shape to a DC voltage output, with a level proportional to the input frequency. Mikroe MIKROE-2890 has a linear response, and by applying a 10Hz to 10kHz signal on its input, the Click board generates a 0V to 3.3VDC voltage. The Hz to V click features very good linearity and temperature stability and covers a wide input frequency range from 10Hz to 10kHz.

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters.