MIKROE-2888

Mikroe
932-MIKROE-2888
MIKROE-2888

Mfr.:

Description:
Touch Sensor Development Tools Cap Touch click

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,34 € 16,34 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Touch Sensor Development Tools
RoHS:  
Add-On Boards
Capacitive Touch Sensor
AT42QT1010
3.3 V, 5 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 42.9 mm x 25.4 mm
Interface Type: GPIO
Product Type: Touch Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-2888 Cap Touch click

Mikroe MIKROE-2888 Cap Touch click is a capacitive touch sensing button integrated on a click board. This click can sense touch even through plastic, wood, or other dielectric materials that are used to protect the surface of the PCB or the sensor-pad. The MIKROE-2888 Cap Touch click can be activated by touch and unlike the mechanical button, the capacitive touch button lasts much longer. This touch-sensitive click on a device allows to accommodate a compact design and opens possibilities for various kinds of human-machine interfaces. 

Human-Machine Interface Click Boards

Mikroe Human-Machine Interface adds interactive features to boards like capacitive sensing modules or speech recognition. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any applications that require interactive solutions like buttons, gestures, thumbwheels, etc.