MIKROE-2859

Mikroe
932-MIKROE-2859
MIKROE-2859

Mfr.:

Description:
Amplifier IC Development Tools GainAMP 2 click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,48 € 15,48 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Amplifier IC Development Tools
RoHS:  
Add-On Boards
Programmable Gain Amplifiers
MCP6S26
3.3 V, 5 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Interface Type: Analog, SPI
Product Type: Amplifier IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIKROE-2859 GainAMP 2 click

Mikroe MIKROE-2859 GainAMP 2 Click is a 6-channel programmable gain amplifier for amplifying signals on any of the 6 non-inverting input channels. This is achieved for up to 32x in eight discrete steps. The gain can be set using the SPI communication interface. Mikroe MIKROE-2859 GainAMP 2 Click has a high signal to noise ratio, a good bandwidth, and very low gain error. These features make it ideal for amplifying sensitive low signals from various sources. 

Audio & Voice Click Boards

Mikroe Audio and Voice Click Boards are used to add audio and video for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices include MP3, FM, and text-to-speech to name a few.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules and Accessories.