MIKROE-2811

Mikroe
932-MIKROE-2811
MIKROE-2811

Mfr.:

Description:
Temperature Sensor Development Tools Thermo J click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,94 € 24,94 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Temperature Sensor Development Tools
RoHS:  
Add-On Boards
Temperature Sensor
MCP9600
3.3 V, 5 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Interface Type: GPIO, I2C
Product Type: Temperature Sensor Development Tools
Series: Thermo
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules and Accessories.

MIKROE-2811 Thermo J Click

Mikroe MIKROE-2811 Thermo J Click is a temperature measurement click board that uses a thermocouple type-J probe connected to a PPC-SMP-J onboard connector. The onboard PCC-SMP-J connector ensures the secure connection and accurate readings for the connected thermocouple. This Thermo J click carries Microchip's MCP9600 Digital Temperature Sensor. The MIKROE-2811 Thermo J click features integrated cold junction compensation and measures a wide range of temperatures ranging from -150ºC to 1200ºC. The Thermo J click is ideal for applications with temperature measurements in extreme conditions, hard-to-reach places, machinery, and other similar applications.