MIKROE-2790

Mikroe
932-MIKROE-2790
MIKROE-2790

Mfr.:

Description:
Display Development Tools 7x10 Y click

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,48 € 15,48 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Display Development Tools
RoHS:  
Add-On Boards
Matrix 70 Yellow LEDs
3.3 V, 5 V
GPIO, SPI
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 57.15 mm x 25.4 mm
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531202090
CNHTS:
8543909000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99

Display Click Boards

Mikroe Display Click Boards allow for adding LCD, OLED, and various other display options for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application where a display is needed.