MIKROE-2728

Mikroe
932-MIKROE-2728
MIKROE-2728

Mfr.:

Description:
Memory IC Development Tools EERAM 3.3V click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,62 € 14,62 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Memory IC Development Tools
RoHS:  
Add-On Boards
47L16
16 kbit
SRAM
Brand: Mikroe
Dimensions: 28.6 mm x 25.4 mm
Interface Type: I2C
Operating Supply Voltage: 3.3 V
Product Type: Memory IC Development Tools
Series: Misc-Storage-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 23 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301140
MXHTS:
8473300401
ECCN:
EAR99

Storage Click Boards

Mikroe Storage Click Boards add storage to various applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for applications requiring storage like SRAM, EEPROM, microSD, etc.  

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules and Accessories.