MIKROE-2522

Mikroe
932-MIKROE-2522
MIKROE-2522

Mfr.:

Description:
Security/Authentication Development Tools Secure click

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,46 € 9,46 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Security/Authentication Development Tools
RoHS:  
Add-On Boards
ATECC508A
I2C
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Security / Authentication Development Tools
Series: Secure
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.