MIKROE-2463

932-MIKROE-2463
MIKROE-2463

Mfr.:

Description:
Power Management IC Development Tools Hexiwear Battery Pack

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,80 € 25,80 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
RoHS:  
Development Kits
Battery Management
3.3 V, 5 V
MIKROE-2026
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Interface Type: I2C, SPI, UART
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Hexiwear
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8507800090
CNHTS:
8543909000
USHTS:
8507808200
JPHTS:
850780000
KRHTS:
8507800000
MXHTS:
8507800100
BRHTS:
85078000
ECCN:
EAR99