MIKROE-2452

Not Assigned
MIKROE-2452

Mfr.:

Description:
Interface Development Tools OBDII Click

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Interface Development Tools
Add-On Boards
Multiprotocol OBD to UART
STN1110
Brand: Mikroe
Dimensions: 57.75 mm x 25.4 mm
Interface Type: GPIO, UART
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 59,655 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99