MIKROE-241

Mikroe
932-MIKROE-241
MIKROE-241

Mfr.:

Description:
Display Modules TOUCH PANEL 2.8"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,35 € 11,35 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Display Modules
RoHS:  
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Operating Supply Voltage: 10 V
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 12,247 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000090
CAHTS:
8531200010
USHTS:
8531200020
JPHTS:
853120000
KRHTS:
8531201000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99