MIKROE-2389

932-MIKROE-2389
MIKROE-2389

Mfr.:

Description:
Sub-GHz Development Tools The factory is currently not accepting orders for this product.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Sub-GHz Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Add-On Boards
433 MHz
CC1120
3.3 V
SPI
Brand: Mikroe
Dimensions: 28.6 mm x 25.4 mm
Product Type: Sub-GHz Development Tools
Series: Wireless-Misc-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 23 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8543909000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.