MIKROE-2311

Mikroe
932-MIKROE-2311
MIKROE-2311

Mfr.:

Description:
Ribbon Cables / IDC Cables Ribbon Cable 16-wire Male/Female 20 cm

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,51 € 3,51 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Ribbon Cables / IDC Cables
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99