MIKROE-2236

932-MIKROE-2236
MIKROE-2236

Mfr.:

Description:
Development Boards & Kits - ARM FLIPnCLICK - Zerynth Virtual Machine

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Boards
ARM Cortex M3
ATSAM3X8E
Brand: Mikroe
Data Bus Width: 32 bit
Operating Supply Voltage: 7 V to 20 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 48 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.