MIKROE-2183

Mikroe
932-MIKROE-2183
MIKROE-2183

Mfr.:

Description:
Wall Mount AC Adapters Wall Power Supply 5V-3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Brand: Mikroe
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
USHTS:
8544429090
BRHTS:
85444200
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.