MIKROE-2165

Mikroe
932-MIKROE-2165
MIKROE-2165

Mfr.:

Description:
Display Development Tools Riverdi Display 4.3" Res

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
95,88 € 95,88 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Display Development Tools
RoHS:  
On Screen Display Boards
FT800
3.3 V
I2C/SPI
Brand: Mikroe
Description/Function: Riverdi display 4.3 in, resistive touchscreen
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Viewing Area: 4.3 in
Unit Weight: 144 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531202090
CNHTS:
8543709990
CAHTS:
8531200090
USHTS:
8537109170
JPHTS:
853710000
MXHTS:
85312001
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Riverdi Display Modules

Mikroe Riverdi Display Modules are high-quality cost-effective displays for use in consumer or industrial applications. There are 23 options including 5" or 7" capacitive touch with black or white bezels. Also available are 3", 4", or 5" resistive touch with metal mounting frames, and bright TFTs for projects not needing touch screens. Each display is powered by an FT8xx graphics controller from FTDI and compatible with MikroElektronika's Visaul TFT.