MIKROE-2030

Mikroe
932-MIKROE-2030
MIKROE-2030

Mfr.:

Description:
Magnetic Sensor Development Tools Angle click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,66 € 15,66 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Magnetic Sensor Development Tools
RoHS:  
Add-On Modules
Magnetic Position Sensor
A1332
3.3 V, 5 V
Brand: Mikroe
Description/Function: A1332 contactless magnetic angle position sensor
Dimensions: 28.6 mm x 25.4 mm x 3.3 mm
Interface Type: I2C
Product Type: Magnetic Sensor Development Tools
Series: Sensors-Motion/Position-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 23 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules and Accessories.