MIKROE-1820

Mikroe
932-MIKROE-1820
MIKROE-1820

Mfr.:

Description:
Multiple Function Sensor Development Tools Flame click

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,04 € 12,04 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
Oxygen Sensor
5 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Product Type: Multiple Function Sensor Development Tools
Series: Sensors-Gas-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 31 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8543709990
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules and Accessories.