MIKROE-1793

Mikroe
932-MIKROE-1793
MIKROE-1793

Mfr.:

Description:
Development Boards & Kits - ARM Quail Board

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,73 € 50,73 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
ARM Cortex M4
STM32F427
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Data Bus Width: 32 bit
Description/Function: Quail STM32 development board
Dimensions: 97 mm x 72 mm
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 48 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
3A991.a.2