MIKROE-1677

932-MIKROE-1677
MIKROE-1677

Mfr.:

Description:
Optical Sensor Development Tools UV click

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,70 € 22,70 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Optical Sensor Development Tools
RoHS:  
Add-On Boards
ML8511 IC UV sensor
3.3 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Description/Function: Simple solution for adding an ultraviolet light sensor to your design
Interface Type: I2C, SPI, UART
Product Type: Optical Sensor Development Tools
Series: Sensors-Optical-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 31 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.