MIKROE-1599

932-MIKROE-1599
MIKROE-1599

Mfr.:

Description:
Zigbee Development Tools - 802.15.4 XBEE click

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
89,73 € 89,73 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Zigbee Development Tools - 802.15.4
RoHS:  
Add-On Boards
XB24CZ7PIS-004
2.4 GHz to 2.5 GHz
SPI, UART
3.3 V
Zigbee
Antenna Connector Type: PCB
Brand: Mikroe
Description/Function: Xbee Click Board for Xbee / Zigbee development
Dimensions: 57.15 mm x 25.4 mm x 5.33 mm
For Use With: Click Boards
Product Type: Zigbee Development Tools
Series: Wireless-WiFi-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 34 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.