MIKROE-1422

Mikroe
932-MIKROE-1422
MIKROE-1422

Mfr.:

Description:
Pressure Sensor Development Tools Pressure click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,80 € 645,00 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Pressure Sensor Development Tools
RoHS:  
Add-On Modules
3.3 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Description/Function: A compact and easy solution for adding pressure measurement
For Use With: LPS331AP
Interface Type: I2C, SPI
Product Type: Pressure Sensor Development Tools
Series: Sensors-Pressure-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-3338 Pressure 8 Click

Mikroe MIKROE-3338 Pressure 8 Click is an accurate and fully calibrated pressure sensor equipped with the MPR series integrated piezoresistive silicon pressure sensor IC. This sensor offers low power consumption, high resolution of the output data (24-bit), stainless steel housing, compatibility with various liquid media, and high accuracy. The most distinctive feature of this sensor is its high accuracy and ability to output compensated 24-bit data over the I2C interface. The MIKROE-3338 Pressure 8 Click is the perfect tool for developing pressure-based applications, including humidifiers, washing and dish machines, air beds, and airflow monitors.