MIKROE-1200

Mikroe
932-MIKROE-1200
MIKROE-1200

Mfr.:

Description:
Memory IC Development Tools EEPROM click MIKROBUS VERSION

In Stock: 15

Stock:
15 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,60 € 8,60 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Memory IC Development Tools
RoHS:  
Add-On Boards
24C08
8 kbit
EEPROM
Brand: Mikroe
For Use With: 24C08
Product Type: Memory IC Development Tools
Series: Misc-Storage-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 32 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Storage Click Boards

Mikroe Storage Click Boards add storage to various applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for applications requiring storage like SRAM, EEPROM, microSD, etc.  

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules and Accessories.

EEPROM Clicks

Mikroe EEPROM clicks provide additional memory for storing initialization and configuration data. Mikro EEPROM Clicks provide communication with the target microcontroller (MCU) through the microBUS SPI or I2C interface.