MIKROE-1000

Mikroe
932-MIKROE-1000
MIKROE-1000

Mfr.:

Description:
Daughter Cards & OEM Boards EasyPIC PRO v7 MCU PIC18F87J60 ETH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,80 € 645,00 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Daughter Cards & OEM Boards
RoHS:  
Cards
PIC18F87J60
Brand: Mikroe
Core: PIC
Dimensions: 2255 mm x 2100 mm
Interface Type: USB
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: PIC18F87J60
Tradename: EasyPIC
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
3A991.a.2

EasyPIC PRO™ v7 Development Board

Mikroe EasyPIC PRO™ v7 Development Board is an easy-to-use, full-featured development board for high-pin-count 8-bit PIC® microcontrollers. It contains many on-board modules necessary for the development of a variety of applications, including graphics, Ethernet, USB, Temperature measurement, and others. The on-board mikroProg™ programmer and debugger supports nearly 100 PIC microcontrollers. MikroElektronika EasyPIC PRO™ v7 combines all the features of BIGPIC6 and LV18F v6 boards, supporting high-pin-count PIC microcontrollers in both 5V and 3.3V power supply technology. The board is made with high-quality components and a 2.54mm PCB, which makes it especially durable.