TRM-2054-M0-SMA-02

Midwest Microwave / Cinch Connectivity Solutions
530-TRM2054-M0-SMA02
TRM-2054-M0-SMA-02

Mfr.:

Description:
RF Terminators DC-26.5 GHZ TERM M SMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
132,58 € 132,58 €
123,44 € 1.234,40 €
120,98 € 3.024,50 €
120,49 € 6.024,50 €
117,24 € 11.724,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Terminators
REACH - SVHC:
SMA
Male
50 Ohms
26.5 GHz
Brand: Midwest Microwave / Cinch Connectivity Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Terminators
Series: TRM
Factory Pack Quantity: 5
Subcategory: RF Interconnects
Unit Weight: 11,688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Military & Aerospace RF Connectors

Midwest Microwave / Cinch Connectivity Solutions Military and Aerospace RF Connectors are designed for commercial and mil-aero applications. These connectors meet or exceed all applicable military performance specs, contain fewer components, and are easy to assemble. Midwest Microwave / Cinch Connectivity Solutions Military and Aerospace RF Connectors comprise a large selection of products that require no special tooling.