TRM-2013-MC-SMA-07

Midwest Microwave / Cinch Connectivity Solutions
530-TRM2013-MC-SMA07
TRM-2013-MC-SMA-07

Mfr.:

Description:
RF Terminators DC-18 GHZ TERM M SMA CHN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Terminators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
SMA
Male
50 Ohms
18 GHz
Brand: Midwest Microwave / Cinch Connectivity Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Terminators
Series: TRM
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536909599
CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
BRHTS:
85369090
ECCN:
EAR99