M3933/25-02S

Midwest Microwave / Cinch Connectivity Solutions
530-M3933/25-02S
M3933/25-02S

Mfr.:

Description:
Attenuators - Interconnects SMA QPL ATT SCREENED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
278,88 € 278,88 €
254,57 € 2.545,70 €
245,44 € 6.381,44 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Attenuators - Interconnects
SMA
2 dB
2 W
Male / Female
- 55 C
+ 125 C
Brand: Midwest Microwave / Cinch Connectivity Solutions
Maximum Frequency: 2 GHz
Product Type: Connectorized Attenuators
Factory Pack Quantity: 2
Subcategory: Attenuators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8543709099
CNHTS:
8538900000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8533100000
MXHTS:
8533100301
BRHTS:
85331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.