CGA-1040-02-SMA-02

Midwest Microwave / Cinch Connectivity Solutions
530-CGA104002SMA02
CGA-1040-02-SMA-02

Mfr.:

Description:
Attenuators - Interconnects SMA M/F Attenuator 2dB 2W DC-4 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,80 € 22,80 €
19,38 € 193,80 €
18,21 € 455,25 €
17,62 € 881,00 €
17,04 € 1.704,00 €
16,01 € 4.002,50 €
15,30 € 7.650,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Attenuators - Interconnects
RoHS:  
REACH - SVHC:
SMA
0 Hz to 4 GHz
2 dB
2 W
Male / Female
50 Ohms
0.35 dB
+ 85 C
CGA-1040
Brand: Midwest Microwave / Cinch Connectivity Solutions
Maximum Frequency: 4 GHz
Minimum Frequency: 0 Hz
Product Type: Connectorized Attenuators
Factory Pack Quantity: 5
Subcategory: Attenuators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8543709099
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

Commercial Grade Attenuators

Midwest Microwave / Cinch Connectivity Solutions Commercial Grade Attenuators are designed to meet the needs of commercial applications through a leading combination of cost-effectiveness and performance. These connectors feature an SMA male to SMA female design and DC to 4GHz operation. The series is available in various attenuation values from 1dB to 20dB. Midwest Microwave / Cinch Connectivity Solutions Commercial Grade Attenuators are ideal for cellular base stations, public safety systems, 5G network hardware, and more.