ATT-290F-05-HEX-02

Midwest Microwave / Cinch Connectivity Solutions
530-ATT290F-05-HEX02
ATT-290F-05-HEX-02

Mfr.:

Description:
Attenuators - Interconnects 5DB DC-18 GHZ ATT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Attenuators - Interconnects
RoHS:  
SMA
5 dB
2 W
Female / Female
- 65 C
+ 125 C
290F
Brand: Midwest Microwave / Cinch Connectivity Solutions
Maximum Frequency: 18 GHz
Product Type: Connectorized Attenuators
Factory Pack Quantity: 5
Subcategory: Attenuators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8543709099
CNHTS:
8538900000
CAHTS:
8533100000
USHTS:
8543709860
JPHTS:
853310000
KRHTS:
8533100000
MXHTS:
8533100301
BRHTS:
85331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.