ATT-0640-10-29M-02

Midwest Microwave / Cinch Connectivity Solutions
530-ATT0640-10-29M02
ATT-0640-10-29M-02

Mfr.:

Description:
Attenuators - Interconnects 2.9mm SubmiAtt M/F1W 10dB DC-40 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Attenuators - Interconnects
RoHS:  
REACH - SVHC:
SMK
10 dB
1 W
Male / Female
1 dB
- 65 C
+ 125 C
ATT-0640
Bulk
Brand: Midwest Microwave / Cinch Connectivity Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Length: 21.8 mm
Maximum Frequency: 40 GHz
Product Type: Connectorized Attenuators
Factory Pack Quantity: 1
Subcategory: Attenuators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8543709099
CNHTS:
8538900000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8533100000
MXHTS:
8533100301
BRHTS:
85331000
ECCN:
EAR99